Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZLH680MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 50ZLH680MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH680MEFCG412.5X30 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH680MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.573 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH680MEFC12.5X30 | Rubycon | 0 | 1189-3016-ND | kr.9.26000 | Parametric Equivalent |
| EEU-FR1H681L | Panasonic Industry | 1.644 | P14463-ND | kr.13.82000 | Parametric Equivalent |
| EKY-500ELL681MK30S | Chemi-Con | 603 | 565-EKY-500ELL681MK30S-ND | kr.12.93000 | Parametric Equivalent |
| EKYB630ELL681MK30S | Chemi-Con | 1.795 | 565-EKYB630ELL681MK30S-ND | kr.13.06000 | Parametric Equivalent |
| EKZM500ELL681MK30S | Chemi-Con | 6 | 565-EKZM500ELL681MK30S-ND | kr.10.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.44780 | kr.2,068.68 |
| Unit Price without VAT: | kr.3.44780 |
|---|---|
| Unit Price with VAT: | kr.4.30975 |










