
EKZN630ELL681MK30S | |
|---|---|
DigiKey Part Number | 565-4094-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL681MK30S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL681MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.656 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.61600 | kr.86.16 |
| 50 | kr.6.72800 | kr.336.40 |
| 100 | kr.6.13140 | kr.613.14 |
| 500 | kr.5.10472 | kr.2,552.36 |
| 1.000 | kr.4.78150 | kr.4,781.50 |
| 2.500 | kr.4.43663 | kr.11,091.58 |
| 5.000 | kr.4.22666 | kr.21,133.30 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

