



UHE1H681MHD | |
|---|---|
DigiKey Part Number | 493-1618-ND |
Manufacturer | |
Manufacturer Product Number | UHE1H681MHD |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H681MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.733 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1H681 | Panasonic Industry | 216 | P122405-ND | kr.12.50000 | Direct |
| EKYB630ELL681MK30S | Chemi-Con | 1.783 | 565-EKYB630ELL681MK30S-ND | kr.13.20000 | Parametric Equivalent |
| EKZN630ELL681MK30S | Chemi-Con | 12.132 | 565-4094-ND | kr.10.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.38000 | kr.10.38 |
| 10 | kr.6.70500 | kr.67.05 |
| 50 | kr.5.18180 | kr.259.09 |
| 100 | kr.4.69980 | kr.469.98 |
| 500 | kr.3.86998 | kr.1,934.99 |
| 1.000 | kr.3.60864 | kr.3,608.64 |
| 2.500 | kr.3.32979 | kr.8,324.48 |
| 5.000 | kr.3.15994 | kr.15,799.70 |
| Unit Price without VAT: | kr.10.38000 |
|---|---|
| Unit Price with VAT: | kr.12.97500 |

