
EKY-500ELL681MK30S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL681MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL681MK30S |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL681MK30S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.386 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN500ELL681MK25S | Chemi-Con | 9 | 565-4071-ND | kr.11.98000 | Direct |
| EKYB630ELL681MK30S | Chemi-Con | 1.795 | 565-EKYB630ELL681MK30S-ND | kr.13.06000 | Parametric Equivalent |
| EKZM500ELL681MK30S | Chemi-Con | 6 | 565-EKZM500ELL681MK30S-ND | kr.10.59000 | Parametric Equivalent |
| EKZN630ELL681MK30S | Chemi-Con | 12.196 | 565-4094-ND | kr.13.12000 | Parametric Equivalent |
| 50ZLJ680M12.5X25 | Rubycon | 2.000 | 1189-1436-ND | kr.9.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.45100 | kr.84.51 |
| 50 | kr.6.59360 | kr.329.68 |
| 100 | kr.6.00590 | kr.600.59 |
| 500 | kr.4.99604 | kr.2,498.02 |
| 1.000 | kr.4.67816 | kr.4,678.16 |
| 2.500 | kr.4.33897 | kr.10,847.42 |
| 5.000 | kr.4.13244 | kr.20,662.20 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

