
RZW681M1HBK-1330S | |
|---|---|
DigiKey Part Number | 4403-RZW681M1HBK-1330S-ND |
Manufacturer | |
Manufacturer Product Number | RZW681M1HBK-1330S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2705 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.81978 | kr.7,049.45 |
| Unit Price without VAT: | kr.2.81978 |
|---|---|
| Unit Price with VAT: | kr.3.52473 |

