450PK33MEFC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.16.33000
Datasheet

Upgrade


Rubycon
In Stock: 402
Unit Price: kr.18.97000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.88185
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.5.63570
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.489
Unit Price: kr.18.39000
Datasheet

Upgrade


Chemi-Con
In Stock: 621
Unit Price: kr.11.38000
Datasheet

Upgrade


Chemi-Con
In Stock: 154
Unit Price: kr.17.43000
Datasheet

Upgrade


KEMET
In Stock: 1.980
Unit Price: kr.14.02000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.92856
Datasheet

Upgrade


Nichicon
In Stock: 146
Unit Price: kr.19.74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 58
Unit Price: kr.13.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.5.48068
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450PK33MEFC16X25

DigiKey Part Number
450PK33MEFC16X25-ND
Manufacturer
Manufacturer Product Number
450PK33MEFC16X25
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450PK33MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.5.29188kr.3,175.13
Manufacturers Standard Package
Unit Price without VAT:kr.5.29188
Unit Price with VAT:kr.6.61485