33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2W330MHD

DigiKey Part Number
493-6070-ND
Manufacturer
Manufacturer Product Number
UVK2W330MHD
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2W330MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
288 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2W330MHDNichicon134493-16922-NDkr.20.22000Direct
450LLE33MEFC16X25Rubycon3881189-2298-NDkr.19.40000Upgrade
EEU-EE2W330Panasonic Industry2.478P13675-NDkr.18.13000Upgrade
EKMQ451ELL330ML25SChemi-Con621565-EKMQ451ELL330ML25S-NDkr.27.07000Upgrade
EKXF451ELL330ML25SChemi-Con154565-5064-NDkr.21.87000Upgrade
In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.9.19300kr.91.93
50kr.7.19460kr.359.73
400kr.5.60360kr.2,241.44
800kr.5.24113kr.4,192.90
1.200kr.5.05827kr.6,069.92
2.800kr.4.73469kr.13,257.13
5.200kr.4.54072kr.23,611.74
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250