450MXH120MEFC22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.15.26030
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: kr.36.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 358
Unit Price: kr.35.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 498
Unit Price: kr.31.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.50140
Datasheet

Direct


Chemi-Con
In Stock: 217
Unit Price: kr.47.11000
Datasheet

Direct


Chemi-Con
In Stock: 384
Unit Price: kr.46.99000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.51.54000
Datasheet

Upgrade


Chemi-Con
In Stock: 179
Unit Price: kr.59.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 600
Unit Price: kr.36.92000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.17.15256
Datasheet

Parametric Equivalent


Nichicon
In Stock: 138
Unit Price: kr.35.32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.20.52560
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.25.63186
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH120MEFC22X30

DigiKey Part Number
450MXH120MEFC22X30-ND
Manufacturer
Manufacturer Product Number
450MXH120MEFC22X30
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH120MEFC22X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
980 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.372 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH120MEFC22X30Rubycon0450VXH120MEFC22X30-NDkr.15.26030Direct
450VXH120MEFCSN22X30Rubycon2001189-450VXH120MEFCSN22X30-NDkr.36.15000Direct
450MXG120MEFCSN22X30Rubycon3581189-1780-NDkr.35.51000Parametric Equivalent
450MXH120MEFCSN22X30Rubycon4981189-1985-NDkr.31.73000Parametric Equivalent
475MXK120MEFCSN22X30Rubycon01189-4279-NDkr.21.50140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.40785kr.2,481.57
Manufacturers Standard Package
Unit Price without VAT:kr.12.40785
Unit Price with VAT:kr.15.50981