



LGG2W121MELZ30 | |
|---|---|
DigiKey Part Number | 493-8218-ND |
Manufacturer | |
Manufacturer Product Number | LGG2W121MELZ30 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2W121MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 986.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.93000 | kr.34.93 |
| 10 | kr.24.11700 | kr.241.17 |
| 50 | kr.19.63380 | kr.981.69 |
| 100 | kr.18.22240 | kr.1,822.24 |
| 500 | kr.15.79688 | kr.7,898.44 |
| 1.000 | kr.15.03436 | kr.15,034.36 |
| 2.500 | kr.14.22156 | kr.35,553.90 |
| Unit Price without VAT: | kr.34.93000 |
|---|---|
| Unit Price with VAT: | kr.43.66250 |

