PK2W121MND2230 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.6.02845
Datasheet

Parametric Equivalent


Rubycon
In Stock: 358
Unit Price: kr.35.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.09365
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.35.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.26660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.60440
Datasheet

Parametric Equivalent


Rubycon
In Stock: 199
Unit Price: kr.40.51000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.50.97000
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK2W121MND2230

DigiKey Part Number
4191-PK2W121MND2230-ND
Manufacturer
Manufacturer Product Number
PK2W121MND2230
Description
CAP ALUM 120UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.03 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PK2W121MND2230RChinsan (Elite)04191-PK2W121MND2230R-NDkr.6.02845Parametric Equivalent
450MXG120MEFCSN22X30Rubycon3581189-1780-NDkr.35.12000Parametric Equivalent
450VXH120MEFC22X30Rubycon0450VXH120MEFC22X30-NDkr.15.09365Parametric Equivalent
450VXH120MEFCSN22X30Rubycon2001189-450VXH120MEFCSN22X30-NDkr.35.76000Parametric Equivalent
475MXK120MEFCSN22X30Rubycon01189-4279-NDkr.21.26660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
220kr.25.35191kr.5,577.42
Manufacturers Standard Package
Unit Price without VAT:kr.25.35191
Unit Price with VAT:kr.31.68989