Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

450VXH120MEFC22X30 | |
|---|---|
DigiKey Part Number | 450VXH120MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH120MEFC22X30 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH120MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.372 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH120MEFCSN22X30 | Rubycon | 200 | 1189-450VXH120MEFCSN22X30-ND | kr.36.15000 | Parametric Equivalent |
| 475VXT120MEFCSN22X30 | Rubycon | 0 | 1189-475VXT120MEFCSN22X30-ND | kr.18.80980 | Parametric Equivalent |
| 500VXT120MEFCSN22X30 | Rubycon | 199 | 1189-500VXT120MEFCSN22X30-ND | kr.40.96000 | Parametric Equivalent |
| ELHS451VSN121MP30S | Chemi-Con | 179 | 565-ELHS451VSN121MP30S-ND | kr.59.10000 | Direct |
| ELXS451VSN121MP30S | Chemi-Con | 0 | 565-ELXS451VSN121MP30S-ND | kr.51.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.26030 | kr.3,052.06 |
| Unit Price without VAT: | kr.15.26030 |
|---|---|
| Unit Price with VAT: | kr.19.07538 |




