
ELHS451VSN121MP30S | |
|---|---|
DigiKey Part Number | 565-ELHS451VSN121MP30S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS451VSN121MP30S |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS451VSN121MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1583 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH120MEFCSN22X30 | Rubycon | 200 | 1189-450VXH120MEFCSN22X30-ND | kr.36.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.10000 | kr.59.10 |
| 10 | kr.42.02400 | kr.420.24 |
| 50 | kr.34.96520 | kr.1,748.26 |
| 200 | kr.30.90005 | kr.6,180.01 |
| 600 | kr.28.59543 | kr.17,157.26 |
| 1.000 | kr.27.73479 | kr.27,734.79 |
| Unit Price without VAT: | kr.59.10000 |
|---|---|
| Unit Price with VAT: | kr.73.87500 |

