Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2W121MESZ30 | |
|---|---|
DigiKey Part Number | LKX2W121MESZ30-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W121MESZ30 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W121MESZ30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2W121MELZ30 | Nichicon | 138 | 493-8218-ND | kr.35.32000 | Parametric Equivalent |
| EKMR451VSN121MP30S | Chemi-Con | 217 | 565-EKMR451VSN121MP30S-ND | kr.47.11000 | Direct |
| 450VXH120MEFC22X30 | Rubycon | 0 | 450VXH120MEFC22X30-ND | kr.15.26030 | Upgrade |
| 450VXH120MEFCSN22X30 | Rubycon | 200 | 1189-450VXH120MEFCSN22X30-ND | kr.36.15000 | Upgrade |
| EKMS451VSN121MP30S | Chemi-Con | 384 | 565-EKMS451VSN121MP30S-ND | kr.46.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.52560 | kr.5,131.40 |
| Unit Price without VAT: | kr.20.52560 |
|---|---|
| Unit Price with VAT: | kr.25.65700 |












