420USC180MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.20.66150
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.24.11120
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.19.53240
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.27.10370
Datasheet

Upgrade


Rubycon
In Stock: 31
Unit Price: kr.37.94000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.20.66150
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: kr.45.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.50640
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.18.95470
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.41.76445
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.18.09175
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.18.10205
Datasheet

Direct


Nichicon
In Stock: 196
Unit Price: kr.46.68000
Datasheet

Upgrade


Chemi-Con
In Stock: 57
Unit Price: kr.57.23000
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420USC180MEFC30X25

DigiKey Part Number
420USC180MEFC30X25-ND
Manufacturer
Manufacturer Product Number
420USC180MEFC30X25
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
420USC180MEFC30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.48 A @ 120 Hz
Ripple Current @ High Frequency
2.072 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.36240kr.3,536.24
Manufacturers Standard Package
Unit Price without VAT:kr.35.36240
Unit Price with VAT:kr.44.20300