180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LQSW6181MELB25

DigiKey Part Number
493-7633-ND
Manufacturer
Manufacturer Product Number
LQSW6181MELB25
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LQSW6181MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.3013 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS451VSN181MR25SChemi-Con57565-4905-NDkr.11.76000Upgrade
ELXS451VSN181MR25SChemi-Con376565-ELXS451VSN181MR25S-NDkr.9.13000Upgrade
450MXG180MEFCSN30X25Rubycon311189-2998-NDkr.5.19000Parametric Equivalent
450VXH180MEFCSN30X25Rubycon1001189-2032-NDkr.6.21000Parametric Equivalent
B43644E5187M000TDK298495-B43644E5187M000-NDkr.7.42000Parametric Equivalent
In-Stock: 196
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.80000kr.47.80
10kr.33.57700kr.335.77
50kr.27.70580kr.1,385.29
200kr.24.31990kr.4,863.98
600kr.22.40038kr.13,440.23
1.000kr.21.68331kr.21,683.31
2.600kr.20.57981kr.53,507.51
Manufacturers Standard Package
Unit Price without VAT:kr.47.80000
Unit Price with VAT:kr.59.75000