Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420HXG180MEFC30X25 | |
|---|---|
DigiKey Part Number | 420HXG180MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 420HXG180MEFC30X25 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420HXG180MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.226 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG180MEFCSN30X25 | Rubycon | 0 | 420MXG180MEFCSN30X25-ND | kr.19.25900 | Parametric Equivalent |
| 420VXG180MEFC30X25 | Rubycon | 0 | 420VXG180MEFC30X25-ND | kr.23.77370 | Parametric Equivalent |
| 420VXG180MEFCSN30X25 | Rubycon | 0 | 420VXG180MEFCSN30X25-ND | kr.26.72440 | Parametric Equivalent |
| 450MXG180MEFCSN30X25 | Rubycon | 31 | 1189-2998-ND | kr.38.74000 | Parametric Equivalent |
| 450VXH180MEFC30X25 | Rubycon | 0 | 450VXH180MEFC30X25-ND | kr.20.37230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.20.37230 | kr.2,037.23 |
| Unit Price without VAT: | kr.20.37230 |
|---|---|
| Unit Price with VAT: | kr.25.46538 |










