
450VXH180MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-2032-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH180MEFCSN30X25 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH180MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.638 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.35000 | kr.46.35 |
| 10 | kr.32.42900 | kr.324.29 |
| 50 | kr.26.67120 | kr.1,333.56 |
| 100 | kr.24.85720 | kr.2,485.72 |
| 500 | kr.21.74418 | kr.10,872.09 |
| 1.000 | kr.20.76572 | kr.20,765.72 |
| 2.500 | kr.19.72285 | kr.49,307.12 |
| Unit Price without VAT: | kr.46.35000 |
|---|---|
| Unit Price with VAT: | kr.57.93750 |

