EKMS421VSN181MR25S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.41.56960
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.17.15010
Datasheet

Upgrade


Chemi-Con
In Stock: 87
Unit Price: kr.56.96000
Datasheet

Upgrade


Chemi-Con
In Stock: 377
Unit Price: kr.40.32000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.20.56510
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.19.44130
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.23.99870
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.26.97730
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.18.01760
Datasheet

Direct


Nichicon
In Stock: 197
Unit Price: kr.46.46000
Datasheet

Upgrade


Rubycon
In Stock: 114
Unit Price: kr.37.76000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.20.56510
Datasheet

Upgrade


Rubycon
In Stock: 100
Unit Price: kr.45.12000
Datasheet
30mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS421VSN181MR25S

DigiKey Part Number
EKMS421VSN181MR25S-ND
Manufacturer
Manufacturer Product Number
EKMS421VSN181MR25S
Description
CAP ALUM 180UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Ripple Current @ High Frequency
1.5158 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.18.86625kr.3,773.25
Manufacturers Standard Package
Unit Price without VAT:kr.18.86625
Unit Price with VAT:kr.23.58281