Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXH680MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 420MXH680MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 420MXH680MEFCSN35X45 |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXH680MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.206 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXH680MEFC35X45 | Rubycon | 0 | 420MXH680MEFC35X45-ND | kr.56.77530 | Parametric Equivalent |
| 450MXK680MEFC35X45 | Rubycon | 0 | 450MXK680MEFC35X45-ND | kr.61.64050 | Parametric Equivalent |
| 450MXK680MEFCSN35X45 | Rubycon | 25 | 1189-2666-ND | kr.112.62000 | Parametric Equivalent |
| 475MXT680MEFCSN35X45 | Rubycon | 0 | 1189-475MXT680MEFCSN35X45-ND | kr.91.34120 | Parametric Equivalent |
| EKMW451VSN681MA45S | Chemi-Con | 378 | 565-EKMW451VSN681MA45S-ND | kr.155.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.71.33300 | kr.7,133.30 |
| Unit Price without VAT: | kr.71.33300 |
|---|---|
| Unit Price with VAT: | kr.89.16625 |













