
EKMW421VSN681MA40S | |
|---|---|
DigiKey Part Number | 565-EKMW421VSN681MA40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN681MA40S |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0173 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.07000 | kr.123.07 |
| 10 | kr.91.53900 | kr.915.39 |
| 50 | kr.78.55740 | kr.3,927.87 |
| 200 | kr.71.08770 | kr.14,217.54 |
| 600 | kr.69.14293 | kr.41,485.76 |
| Unit Price without VAT: | kr.123.07000 |
|---|---|
| Unit Price with VAT: | kr.153.83750 |

