
B43640E5687M000 | |
|---|---|
DigiKey Part Number | 495-B43640E5687M000-ND |
Manufacturer | |
Manufacturer Product Number | B43640E5687M000 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.35 A @ 100 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.54000 | kr.112.54 |
| 10 | kr.83.55500 | kr.835.55 |
| 60 | kr.70.56850 | kr.4,234.11 |
| 120 | kr.66.99533 | kr.8,039.44 |
| 540 | kr.65.94574 | kr.35,610.70 |
| Unit Price without VAT: | kr.112.54000 |
|---|---|
| Unit Price with VAT: | kr.140.67500 |

