Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXK680MEFC35X45 | |
|---|---|
DigiKey Part Number | 450MXK680MEFC35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK680MEFC35X45 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK680MEFC35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.332 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK680MEFCSN35X45 | Rubycon | 25 | 1189-2666-ND | kr.111.39000 | Parametric Equivalent |
| 475MXT680MEFCSN35X45 | Rubycon | 0 | 1189-475MXT680MEFCSN35X45-ND | kr.90.34370 | Parametric Equivalent |
| 475VXT680MEFCSN35X45 | Rubycon | 0 | 1189-475VXT680MEFCSN35X45-ND | kr.79.33310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.60.96730 | kr.6,096.73 |
| Unit Price without VAT: | kr.60.96730 |
|---|---|
| Unit Price with VAT: | kr.76.20913 |




