
HU2W681MCAS6WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2W681MCAS6WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2W681MCAS6WPEC |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.48 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.40000 | kr.107.40 |
| 10 | kr.79.12300 | kr.791.23 |
| 50 | kr.67.47780 | kr.3,373.89 |
| 100 | kr.63.81400 | kr.6,381.40 |
| 500 | kr.57.52954 | kr.28,764.77 |
| 1.000 | kr.56.07413 | kr.56,074.13 |
| Unit Price without VAT: | kr.107.40000 |
|---|---|
| Unit Price with VAT: | kr.134.25000 |

