420MXC150MEFC30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.96270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.92120
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.90790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.42.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.34.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 77
Unit Price: kr.37.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 80
Unit Price: kr.35.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 350
Unit Price: kr.42.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 170
Unit Price: kr.41.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.25.74309
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.037
Unit Price: kr.38.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 120
Unit Price: kr.34.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 188
Unit Price: kr.39.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 155
Unit Price: kr.44.82000
Datasheet
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXC150MEFC30X25

DigiKey Part Number
420MXC150MEFC30X25-ND
Manufacturer
Manufacturer Product Number
420MXC150MEFC30X25
Description
CAP ALUM 150UF 20% 420V SNAP TH
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXC150MEFC30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.176 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.17.24720kr.1,724.72
Manufacturers Standard Package
Unit Price without VAT:kr.17.24720
Unit Price with VAT:kr.21.55900