
450MXG150MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-2995-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG150MEFCSN30X25 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG150MEFCSN30X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.54 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.46000 | kr.34.46 |
| 10 | kr.21.25800 | kr.212.58 |
| 50 | kr.19.28220 | kr.964.11 |
| 100 | kr.17.88380 | kr.1,788.38 |
| 500 | kr.15.48074 | kr.7,740.37 |
| 1.000 | kr.14.72534 | kr.14,725.34 |
| 2.500 | kr.13.91997 | kr.34,799.92 |
| Unit Price without VAT: | kr.34.46000 |
|---|---|
| Unit Price with VAT: | kr.43.07500 |

