150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXG150MEFC30X25

DigiKey Part Number
1189-450VXG150MEFC30X25-ND
Manufacturer
Manufacturer Product Number
450VXG150MEFC30X25
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXG150MEFC30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
1.512 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.81000kr.37.81
10kr.26.20200kr.262.02
50kr.21.38360kr.1,069.18
100kr.19.86550kr.1,986.55
500kr.17.25876kr.8,629.38
1.000kr.16.43945kr.16,439.45
2.500kr.15.56603kr.38,915.07
Manufacturers Standard Package
Unit Price without VAT:kr.37.81000
Unit Price with VAT:kr.47.26250