450HXG150MEFCSN30X25 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.90790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.34.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 77
Unit Price: kr.37.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 80
Unit Price: kr.35.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.86990
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.26.33860
Datasheet

Direct


Chemi-Con
In Stock: 350
Unit Price: kr.42.70000
Datasheet

Upgrade


Chemi-Con
In Stock: 170
Unit Price: kr.41.99000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.25.74309
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Nichicon
In Stock: 4.037
Unit Price: kr.38.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 188
Unit Price: kr.39.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 155
Unit Price: kr.44.82000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.15.28207
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXG150MEFCSN30X25

DigiKey Part Number
1189-2858-ND
Manufacturer
Manufacturer Product Number
450HXG150MEFCSN30X25
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXG150MEFCSN30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Ripple Current @ High Frequency
2.086 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.70000kr.42.70
10kr.29.77700kr.297.77
50kr.24.42760kr.1,221.38
100kr.22.74230kr.2,274.23
500kr.19.84916kr.9,924.58
1.000kr.18.93995kr.18,939.95
2.500kr.17.97072kr.44,926.80
Manufacturers Standard Package
Unit Price without VAT:kr.42.70000
Unit Price with VAT:kr.53.37500