150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGW2W151MELB25

DigiKey Part Number
493-8565-ND
Manufacturer
Manufacturer Product Number
LGW2W151MELB25
Description
CAP ALUM 150UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGW2W151MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.8733 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2W151MELA30Nichicon120493-8068-NDkr.37.88000Similar
LGG2W151MELA30Nichicon131493-8221-NDkr.37.88000Similar
LGG2W151MELZ35Nichicon236493-8220-NDkr.41.34000Similar
LGN2W151MELA30Nichicon239493-7120-NDkr.38.46000Similar
LGN2W151MELB25Nichicon4.033493-8400-NDkr.39.93000Similar
In-Stock: 186
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.41000kr.41.41
10kr.28.81900kr.288.19
50kr.23.62460kr.1,181.23
200kr.20.62770kr.4,125.54
600kr.18.92830kr.11,356.98
1.000kr.18.29337kr.18,293.37
2.600kr.17.31622kr.45,022.17
Manufacturers Standard Package
Unit Price without VAT:kr.41.41000
Unit Price with VAT:kr.51.76250