200SXG560MEFCSN30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.30.05960
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.17.24720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.02760
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.34600
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.99660
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.14960
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.60550
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.19.53625
Datasheet

Upgrade


Chemi-Con
In Stock: 229
Unit Price: kr.39.42000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.62035
Datasheet

Parametric Equivalent


TDK
In Stock: 279
Unit Price: kr.49.90000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 377
Unit Price: kr.30.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 218
Unit Price: kr.39.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 498
Unit Price: kr.33.69000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXG560MEFCSN30X25

DigiKey Part Number
200SXG560MEFCSN30X25-ND
Manufacturer
Manufacturer Product Number
200SXG560MEFCSN30X25
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXG560MEFCSN30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
2.24 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.70740kr.1,870.74
Manufacturers Standard Package
Unit Price without VAT:kr.18.70740
Unit Price with VAT:kr.23.38425