250MXG560MEFCSN30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.4.47465
Datasheet

Upgrade


Chemi-Con
In Stock: 229
Unit Price: kr.10.69000
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250MXG560MEFCSN30X25

DigiKey Part Number
1189-1777-ND
Manufacturer
Manufacturer Product Number
250MXG560MEFCSN30X25
Description
CAP ALUM 560UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250MXG560MEFCSN30X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMS251VSN561MR25SChemi-Con0EKMS251VSN561MR25S-NDkr.4.47465Direct
ELXS251VSN561MR25SChemi-Con229565-ELXS251VSN561MR25S-NDkr.10.69000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.16.37310kr.1,637.31
Manufacturers Standard Package
Unit Price without VAT:kr.16.37310
Unit Price with VAT:kr.20.46638