



LGN2P561MELB25 | |
|---|---|
DigiKey Part Number | 493-8313-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P561MELB25 |
Description | CAP ALUM 560UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P561MELB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.415 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.23.78800 | kr.237.88 |
| 50 | kr.19.35720 | kr.967.86 |
| 200 | kr.16.80070 | kr.3,360.14 |
| 600 | kr.15.35062 | kr.9,210.37 |
| 1.000 | kr.14.80872 | kr.14,808.72 |
| 2.600 | kr.13.97475 | kr.36,334.35 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |

