200MXC560MEFCSN30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.16.37310
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.18.69247
Datasheet

Parametric Equivalent


Nichicon
In Stock: 498
Unit Price: kr.34.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 106
Unit Price: kr.31.26000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.22.86870
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200MXC560MEFCSN30X25

DigiKey Part Number
200MXC560MEFCSN30X25-ND
Manufacturer
Manufacturer Product Number
200MXC560MEFCSN30X25
Description
CAP ALUM 560UF 20% 200V SNAP TH
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200MXC560MEFCSN30X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.4 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250MXG560MEFCSN30X25Rubycon01189-1777-NDkr.16.37310Upgrade
381LX561M200K012Cornell Dubilier Knowles0338-2557-NDkr.18.69247Parametric Equivalent
LGN2P561MELB25Nichicon498493-8313-NDkr.34.49000Parametric Equivalent
LGU2D561MELBNichicon106493-2702-NDkr.31.26000Parametric Equivalent
MAL225932561E3Vishay Beyschlag/Draloric/BC Components056-MAL225932561E3-NDkr.22.86870Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.15.92350kr.1,592.35
Manufacturers Standard Package
Unit Price without VAT:kr.15.92350
Unit Price with VAT:kr.19.90438