381LX561M200K012 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1
Unit Price: kr.36.14000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.37.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.50422
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.28.43450
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.38.46586
Datasheet

Direct


Nichicon
In Stock: 116
Unit Price: kr.31.26000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.16.37310
Datasheet

Upgrade


Nichicon
In Stock: 498
Unit Price: kr.34.49000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX561M200K012

DigiKey Part Number
338-2557-ND
Manufacturer
Manufacturer Product Number
381LX561M200K012
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1 A @ 20 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX561M200H042Cornell Dubilier Knowles1338-3735-NDkr.36.14000Direct
381LR561M200H042Cornell Dubilier Knowles0338-3730-NDkr.37.47000Similar
381LX561M200J022Cornell Dubilier Knowles0381LX561M200J022-NDkr.16.50422Similar
381LX561M250K032Cornell Dubilier Knowles0381LX561M250K032-NDkr.28.43450Similar
LP561M200H3P3Cornell Dubilier Knowles0LP561M200H3P3-NDkr.38.46586Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.18.69247kr.20,935.57
Unit Price without VAT:kr.18.69247
Unit Price with VAT:kr.23.36559