400SAW68MEFC18X25 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.23.15000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.9.25855
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.8.35675
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.8.84190
Datasheet

Upgrade


Rubycon
In Stock: 293
Unit Price: kr.20.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.26.36000
Datasheet

Upgrade


Panasonic Industry
In Stock: 382
Unit Price: kr.23.21000
Datasheet

Upgrade


Chemi-Con
In Stock: 554
Unit Price: kr.15.75000
Datasheet

Upgrade


Nichicon
In Stock: 120
Unit Price: kr.30.93000
Datasheet

Upgrade


Nichicon
In Stock: 784
Unit Price: kr.18.39000
Datasheet

Upgrade


Nichicon
In Stock: 2
Unit Price: kr.19.10000
Datasheet

Upgrade


Nichicon
In Stock: 298
Unit Price: kr.24.18000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.9.41480
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SAW68MEFC18X25

DigiKey Part Number
1189-400SAW68MEFC18X25-ND
Manufacturer
Manufacturer Product Number
400SAW68MEFC18X25
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SAW68MEFC18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
330 mA @ 120 Hz
Ripple Current @ High Frequency
379.5 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.35000kr.19.35
10kr.12.74400kr.127.44
50kr.10.05400kr.502.70
200kr.9.22640kr.1,845.28
600kr.7.84813kr.4,708.88
1.000kr.7.43038kr.7,430.38
2.600kr.6.99685kr.18,191.81
5.000kr.6.74072kr.33,703.60
Manufacturers Standard Package
Unit Price without VAT:kr.19.35000
Unit Price with VAT:kr.24.18750