Parametric Equivalent

PW2G680MNN1825 | |
|---|---|
DigiKey Part Number | 4191-PW2G680MNN1825-ND |
Manufacturer | |
Manufacturer Product Number | PW2G680MNN1825 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400SAW68MEFC18X25 | Rubycon | 0 | 1189-400SAW68MEFC18X25-ND | kr.19.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.9.28300 | kr.1,392.45 |
| Unit Price without VAT: | kr.9.28300 |
|---|---|
| Unit Price with VAT: | kr.11.60375 |


