420BXC68MEFC18X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.12.67675
Datasheet

Parametric Equivalent


Rubycon
In Stock: 293
Unit Price: kr.20.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 133
Unit Price: kr.22.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.26.36000
Datasheet

Direct


Nichicon
In Stock: 298
Unit Price: kr.24.18000
Datasheet

Upgrade


Chemi-Con
In Stock: 554
Unit Price: kr.16.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 38
Unit Price: kr.24.18000
Datasheet
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420BXC68MEFC18X25

DigiKey Part Number
420BXC68MEFC18X25-ND
Manufacturer
Manufacturer Product Number
420BXC68MEFC18X25
Description
CAP ALUM 68UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420BXC68MEFC18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.8.84190kr.1,768.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.84190
Unit Price with VAT:kr.11.05238