



UCS2G680MHD | |
|---|---|
DigiKey Part Number | 493-5879-ND |
Manufacturer | |
Manufacturer Product Number | UCS2G680MHD |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G680MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 735 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.10000 | kr.19.10 |
| 10 | kr.12.75700 | kr.127.57 |
| 50 | kr.10.11560 | kr.505.78 |
| 100 | kr.9.28170 | kr.928.17 |
| 500 | kr.7.84782 | kr.3,923.91 |
| 1.000 | kr.7.39662 | kr.7,396.62 |
| 2.500 | kr.6.91544 | kr.17,288.60 |
| 5.000 | kr.6.62250 | kr.33,112.50 |
| Unit Price without VAT: | kr.19.10000 |
|---|---|
| Unit Price with VAT: | kr.23.87500 |

