
450BXW68MEFR18X25 | |
|---|---|
DigiKey Part Number | 1189-3211-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW68MEFR18X25 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW68MEFR18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.525 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXG68MEFC18X25 | Rubycon | 623 | 1189-450BXG68MEFC18X25-ND | kr.23.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.24000 | kr.27.24 |
| 10 | kr.18.46700 | kr.184.67 |
| 50 | kr.14.83780 | kr.741.89 |
| 400 | kr.11.95320 | kr.4,781.28 |
| 800 | kr.11.29690 | kr.9,037.52 |
| 1.200 | kr.10.96591 | kr.13,159.09 |
| 2.800 | kr.10.38035 | kr.29,064.98 |
| 5.200 | kr.10.02939 | kr.52,152.83 |
| Unit Price without VAT: | kr.27.24000 |
|---|---|
| Unit Price with VAT: | kr.34.05000 |

