Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXC68MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-4188-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC68MEFC18X25 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC68MEFC18X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 588 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.15000 | kr.23.15 |
| 10 | kr.15.58600 | kr.155.86 |
| 50 | kr.12.45360 | kr.622.68 |
| 100 | kr.11.46600 | kr.1,146.60 |
| 500 | kr.9.76782 | kr.4,883.91 |
| 1.000 | kr.9.23374 | kr.9,233.74 |
| 2.500 | kr.8.66427 | kr.21,660.67 |
| 5.000 | kr.8.31757 | kr.41,587.85 |
| Unit Price without VAT: | kr.23.15000 |
|---|---|
| Unit Price with VAT: | kr.28.93750 |








