Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXH820MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 400MXH820MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH820MEFCSN35X45 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH820MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.318 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXH820MEFC35X45 | Rubycon | 0 | 400MXH820MEFC35X45-ND | kr.56.77530 | Parametric Equivalent |
| 400MXK820MEFC35X45 | Rubycon | 0 | 400MXK820MEFC35X45-ND | kr.58.22970 | Parametric Equivalent |
| 400MXK820MEFCSN35X45 | Rubycon | 0 | 1189-2645-ND | kr.65.64610 | Parametric Equivalent |
| 420MXK820MEFC35X45 | Rubycon | 0 | 420MXK820MEFC35X45-ND | kr.63.00070 | Parametric Equivalent |
| 420MXK820MEFCSN35X45 | Rubycon | 38 | 1189-2646-ND | kr.127.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.72.38680 | kr.7,238.68 |
| Unit Price without VAT: | kr.72.38680 |
|---|---|
| Unit Price with VAT: | kr.90.48350 |












