
450MXT820MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-450MXT820MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT820MEFCSN35X45 |
Description | CAP ALUM 820UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.262 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.97000 | kr.143.97 |
| 10 | kr.107.55300 | kr.1,075.53 |
| 50 | kr.92.56040 | kr.4,628.02 |
| 100 | kr.87.84710 | kr.8,784.71 |
| 500 | kr.79.76168 | kr.39,880.84 |
| Unit Price without VAT: | kr.143.97000 |
|---|---|
| Unit Price with VAT: | kr.179.96250 |

