400MXK820MEFCSN35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.58.22970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.63.00070
Datasheet

Parametric Equivalent


Rubycon
In Stock: 38
Unit Price: kr.127.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.150.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 115
Unit Price: kr.143.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 39
Unit Price: kr.153.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 189
Unit Price: kr.119.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.73.66346
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.53.90971
Datasheet

Parametric Equivalent


TDK
In Stock: 226
Unit Price: kr.94.68000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 200
Unit Price: kr.165.83000
Datasheet
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK820MEFCSN35X45

DigiKey Part Number
1189-2645-ND
Manufacturer
Manufacturer Product Number
400MXK820MEFCSN35X45
Description
CAP ALUM 820UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK820MEFCSN35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.48 A @ 120 Hz
Packaging
Tray
Ripple Current @ High Frequency
3.472 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXK820MEFC35X45Rubycon0400MXK820MEFC35X45-NDkr.58.22970Parametric Equivalent
420MXK820MEFC35X45Rubycon0420MXK820MEFC35X45-NDkr.63.00070Parametric Equivalent
420MXK820MEFCSN35X45Rubycon381189-2646-NDkr.127.88000Parametric Equivalent
450MXK820MEFCSN35X45Rubycon01189-4277-NDkr.150.57000Parametric Equivalent
450MXT820MEFCSN35X45Rubycon1151189-450MXT820MEFCSN35X45-NDkr.143.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.65.64610kr.6,564.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.64610
Unit Price with VAT:kr.82.05763