Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK820MEFC35X45 | |
|---|---|
DigiKey Part Number | 420MXK820MEFC35X45-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK820MEFC35X45 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK820MEFC35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.43 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK820MEFCSN35X45 | Rubycon | 38 | 1189-2646-ND | kr.127.88000 | Parametric Equivalent |
| 450MXK820MEFCSN35X45 | Rubycon | 0 | 1189-4277-ND | kr.150.57000 | Parametric Equivalent |
| 450MXT820MEFCSN35X45 | Rubycon | 115 | 1189-450MXT820MEFCSN35X45-ND | kr.143.97000 | Parametric Equivalent |
| 450VXT820MEFCSN35X45 | Rubycon | 39 | 1189-450VXT820MEFCSN35X45-ND | kr.153.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.63.00070 | kr.6,300.07 |
| Unit Price without VAT: | kr.63.00070 |
|---|---|
| Unit Price with VAT: | kr.78.75088 |





