B43642A9827M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 189
Unit Price: kr.119.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.53.90971
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 200
Unit Price: kr.165.83000
Datasheet
New at DigiKey
Image for B43642A9827M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A9827M060

DigiKey Part Number
495-B43642A9827M060-ND
Manufacturer
Manufacturer Product Number
B43642A9827M060
Description
SNAP-IN 820UF 400V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3 A @ 100 Hz
Part Status
Active
Impedance
160 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43642A9827M000TDK189B43642A9827M000-NDkr.119.35000Parametric Equivalent
B43642A9827M067TDK0495-B43642A9827M067-NDkr.53.90971Parametric Equivalent
EKHX401VSN821MA40SChemi-Con200565-EKHX401VSN821MA40S-NDkr.165.83000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
240kr.73.66346kr.17,679.23
Unit Price without VAT:kr.73.66346
Unit Price with VAT:kr.92.07933