Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXH390M30X30 | |
|---|---|
DigiKey Part Number | 400MXH390M30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH390M30X30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH390M30X30 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK390MEFC30X30 | Rubycon | 0 | 400MXK390MEFC30X30-ND | kr.32.57560 | Parametric Equivalent |
| 400MXK390MEFCSN30X30 | Rubycon | 30 | 1189-2628-ND | kr.70.70000 | Parametric Equivalent |
| 400MXT390MEFCSN30X30 | Rubycon | 61 | 1189-400MXT390MEFCSN30X30-ND | kr.63.78000 | Parametric Equivalent |
| 420MXT390MEFCSN30X30 | Rubycon | 15 | 1189-420MXT390MEFCSN30X30-ND | kr.73.52000 | Parametric Equivalent |
| 450MXT390MEFCSN30X30 | Rubycon | 100 | 1189-450MXT390MEFCSN30X30-ND | kr.83.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.79060 | kr.2,779.06 |
| Unit Price without VAT: | kr.27.79060 |
|---|---|
| Unit Price with VAT: | kr.34.73825 |








