B43641B9397M050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.79060
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.32.57560
Datasheet

Parametric Equivalent


Rubycon
In Stock: 30
Unit Price: kr.70.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 61
Unit Price: kr.63.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15
Unit Price: kr.73.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.83.27000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.44.92675
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.67.88000
Datasheet
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43641B9397M050

DigiKey Part Number
495-B43641B9397M050-ND
Manufacturer
Manufacturer Product Number
B43641B9397M050
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43641B9397M050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.57 A @ 100 Hz
Part Status
Active
Impedance
380 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXH390M30X30Rubycon0400MXH390M30X30-NDkr.27.79060Parametric Equivalent
400MXK390MEFC30X30Rubycon0400MXK390MEFC30X30-NDkr.32.57560Parametric Equivalent
400MXK390MEFCSN30X30Rubycon301189-2628-NDkr.70.70000Parametric Equivalent
400MXT390MEFCSN30X30Rubycon611189-400MXT390MEFCSN30X30-NDkr.63.78000Parametric Equivalent
420MXT390MEFCSN30X30Rubycon151189-420MXT390MEFCSN30X30-NDkr.73.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
320kr.33.38969kr.10,684.70
Unit Price without VAT:kr.33.38969
Unit Price with VAT:kr.41.73711