
400MXT390MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-400MXT390MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT390MEFCSN30X30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.128 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK390MEFCSN30X30 | Rubycon | 30 | 1189-2628-ND | kr.70.70000 | Parametric Equivalent |
| 400VXT390MEFCSN30X30 | Rubycon | 45 | 1189-400VXT390MEFCSN30X30-ND | kr.73.97000 | Parametric Equivalent |
| 420MXT390MEFCSN30X30 | Rubycon | 15 | 1189-420MXT390MEFCSN30X30-ND | kr.73.52000 | Parametric Equivalent |
| 420VXT390MEFCSN30X30 | Rubycon | 25 | 1189-420VXT390MEFCSN30X30-ND | kr.77.37000 | Parametric Equivalent |
| 450MXT390MEFCSN30X30 | Rubycon | 100 | 1189-450MXT390MEFCSN30X30-ND | kr.83.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.78000 | kr.63.78 |
| 10 | kr.45.41500 | kr.454.15 |
| 50 | kr.37.83700 | kr.1,891.85 |
| 100 | kr.35.45180 | kr.3,545.18 |
| 500 | kr.31.35824 | kr.15,679.12 |
| 1.000 | kr.30.07213 | kr.30,072.13 |
| Unit Price without VAT: | kr.63.78000 |
|---|---|
| Unit Price with VAT: | kr.79.72500 |

