400MXK390MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 30
Unit Price: kr.70.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 61
Unit Price: kr.63.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 45
Unit Price: kr.73.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15
Unit Price: kr.73.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 25
Unit Price: kr.77.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.83.27000
Datasheet
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXK390MEFC30X30

DigiKey Part Number
400MXK390MEFC30X30-ND
Manufacturer
Manufacturer Product Number
400MXK390MEFC30X30
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXK390MEFC30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.31 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXK390MEFCSN30X30Rubycon301189-2628-NDkr.70.70000Parametric Equivalent
400MXT390MEFCSN30X30Rubycon611189-400MXT390MEFCSN30X30-NDkr.63.78000Parametric Equivalent
400VXT390MEFCSN30X30Rubycon451189-400VXT390MEFCSN30X30-NDkr.73.97000Parametric Equivalent
420MXT390MEFCSN30X30Rubycon151189-420MXT390MEFCSN30X30-NDkr.73.52000Parametric Equivalent
420VXT390MEFCSN30X30Rubycon251189-420VXT390MEFCSN30X30-NDkr.77.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.32.57560kr.3,257.56
Manufacturers Standard Package
Unit Price without VAT:kr.32.57560
Unit Price with VAT:kr.40.71950