390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXT390MEFCSN30X30

DigiKey Part Number
1189-420MXT390MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
420MXT390MEFCSN30X30
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.52 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.128 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420VXT390MEFCSN30X30Rubycon251189-420VXT390MEFCSN30X30-NDkr.77.37000Parametric Equivalent
450MXT390MEFCSN30X30Rubycon1001189-450MXT390MEFCSN30X30-NDkr.83.27000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.73.52000kr.73.52
10kr.52.79300kr.527.93
50kr.44.24440kr.2,212.22
100kr.41.55350kr.4,155.35
500kr.36.93672kr.18,468.36
1.000kr.35.48621kr.35,486.21
Manufacturers Standard Package
Unit Price without VAT:kr.73.52000
Unit Price with VAT:kr.91.90000