
EKMW401VSN391MR30S | |
|---|---|
DigiKey Part Number | 565-EKMW401VSN391MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW401VSN391MR30S |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW401VSN391MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3023 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMZ421VSN391MR30S | Chemi-Con | 92 | 565-EKMZ421VSN391MR30S-ND | kr.101.57000 | Parametric Equivalent |
| 400MXK390MEFCSN30X30 | Rubycon | 80 | 1189-2628-ND | kr.69.93000 | Parametric Equivalent |
| 400MXT390MEFCSN30X30 | Rubycon | 61 | 1189-400MXT390MEFCSN30X30-ND | kr.63.08000 | Parametric Equivalent |
| 420MXT390MEFCSN30X30 | Rubycon | 15 | 1189-420MXT390MEFCSN30X30-ND | kr.72.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.88000 | kr.114.88 |
| 10 | kr.84.97500 | kr.849.75 |
| 50 | kr.72.65520 | kr.3,632.76 |
| 200 | kr.65.56415 | kr.13,112.83 |
| 600 | kr.61.54808 | kr.36,928.85 |
| 1.000 | kr.60.88384 | kr.60,883.84 |
| Unit Price without VAT: | kr.114.88000 |
|---|---|
| Unit Price with VAT: | kr.143.60000 |

